Add To Favorites
Product Overview
Digi-Key Part Number H10263-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

DF11GZ-12DP-2V(20)

Description CONN HEADER 12POS 2MM SMD TIN
Expanded Description 12 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF11
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Mating Length -
Features Board Guide
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names *DF11GZ-12DP-2V(20)
DF11GZ12DP2V20
H10263

06:00:18 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,60000 8,60
10 7,55100 75,51
50 6,81040 340,52
100 6,51420 651,42
250 5,92200 1.480,50
500 5,32980 2.664,90
1.000 4,73760 4.737,60
2.500 4,29345 10.733,63
5.000 4,14540 20.727,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback