Add To Favorites
Product Overview
Digi-Key Part Number H1816-ND
Quantity Available 636
Can ship immediately
Manufacturer

Manufacturer Part Number

A3C-20P-2DSA

Description CONN HEADER 20POS 2MM GOLD DIP
Expanded Description 20 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series A3
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.138" (3.50mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features -
Insulation Color Black
 
Mating Products
You May Also Be Interested In
  • 155212-6302-RB - 3M | 3M5087-ND DigiKey Electronics
  • 155212-6302-RB
  • 3M
  • CONN HEADER 2MM 12POS VERT .112"
  • Unit Price 34,51000
  • 3M5087-ND
Additional Resources
Standard Package ? 100
Other Names *A3C-20P-2DSA
A3C20P2DSA
H1816

07:13:52 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,12000 15,12
10 13,72000 137,20
25 12,88000 322,00
50 12,32000 616,00
100 11,76000 1.176,00
250 10,64000 2.660,00
500 9,80000 4.900,00
1.000 8,40000 8.400,00
2.500 7,84000 19.600,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback