Add To Favorites
Product Overview
Digi-Key Part Number H11354-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

3560-10S(50)

Description CONN RECEPTACLE 10 POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series 3500
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle
Connector Type Multi-Purpose
Number of Positions 10
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names *3560-10S(50)
356010S50
H11354

04:46:03 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,17000 36,17
10 34,68600 346,86
25 31,79560 794,89
50 30,35020 1.517,51
100 28,90500 2.890,50
250 25,29200 6.323,00
500 24,56926 12.284,63
1.000 20,95613 20.956,13
2.500 19,51088 48.777,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback