Add To Favorites
Product Overview
Digi-Key Part Number 952-1552-ND
Quantity Available 1.309
Can ship immediately
Manufacturer

Manufacturer Part Number

R40-3001402

Description HEX STANDOFF M4 BRASS 14MM
Expanded Description Hex Standoff Threaded M4x0.7 Brass 0.551" (14.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets R40-300xx02 Drawing
Product Training Modules Spacers, Terminals, and PCB Sockets
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series R40-300
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M4x0.7
Diameter - Inside -
Diameter - Outside 0.276" (7.01mm) Hex
Between Board Height 0.551" (14.00mm)
Length - Overall 0.866" (22.00mm)
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 952-1552
R403001402

10:41:07 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
5 4,73200 23,66
10 4,25600 42,56
25 3,78000 94,50
50 3,40200 170,10
100 3,30750 330,75
250 3,21300 803,25
500 3,11850 1.559,25
1.000 2,83500 2.835,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback