Add To Favorites
Product Overview
Digi-Key Part Number 952-2253-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8810442

Description SIL MALE VERT PC TAIL CONNECTOR
Expanded Description 4 Positions Header, Shrouded Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets M80 Series Datasheet
M80-881 Drawing
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 21
Other Names 952-2253
M808810442

18:12:23 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 18,44300 184,43
100 15,36900 1.536,90
500 13,06366 6.531,83
1.000 11,14253 11.142,53
5.000 9,98985 49.949,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback