Add To Favorites
Product Overview
Digi-Key Part Number 952-1142-5-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8391242

Description CONN HDR 2MM R/A W/LATCH 12POS
Expanded Description 12 Positions Plug Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Contact Type Male Pin
Connector Type Plug
Number of Positions 12
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Contact Mating Length -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Features Strain Relief Clips
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 952-1142-5
M808391242

07:35:55 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,24000 41,24
10 39,60700 396,07
100 33,00810 3.300,81
500 28,05688 14.028,44
1.000 23,93087 23.930,87
5.000 21,45527 107.276,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback