Add To Favorites
Product Overview
Digi-Key Part Number 952-1139-5-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8390642

Description CONN HDR 2MM R/A W/LATCH 6POS
Expanded Description 6 Positions Plug Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Features Strain Relief Clips
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 26
Other Names 952-1139-5
M808390642

01:42:54 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,96000 35,96
10 34,51700 345,17
100 28,76400 2.876,40
500 24,44940 12.224,70
1.000 20,85390 20.853,90
5.000 18,69660 93.483,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback