Add To Favorites
Product Overview
Digi-Key Part Number 952-1173-5-ND
Quantity Available 669
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8270842

Description CONN HDR 2MM SMT W/LATCH 8POS
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M80-827 Drawing
Datamate Connectors
Product Training Modules Datamate High Reliability Connectors
Featured Product Datamate L-Tek Connectors
Datamate Series Connectors
PCN Design/Specification L-Tek SMT Material 19/Dec/2013
Catalog Page 150 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.205" (5.20mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.2A per Contact
Voltage Rating 800V
Mated Stacking Heights 7.85mm, 8.45mm, 10.5mm, 14.25mm
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 952-1173-5
M808270842

00:04:17 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,40000 29,40
10 28,22400 282,24
100 23,52000 2.352,00
500 19,99200 9.996,00
1.000 17,05200 17.052,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback