Add To Favorites
Product Overview
Digi-Key Part Number 952-1172-5-ND
Quantity Available 675
Can ship immediately
Manufacturer

Manufacturer Part Number

M80-8270642

Description CONN HDR 2MM SMT W/LATCH 6POS
Expanded Description 6 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M80-827 Drawing
Datamate Connectors
Product Training Modules Datamate High Reliability Connectors
Featured Product Datamate L-Tek Connectors
Datamate Series Connectors
PCN Design/Specification L-Tek SMT Material 19/Dec/2013
Catalog Page 150 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series Datamate L-Tek
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 26
Other Names 952-1172-5
M808270642

14:43:52 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,85000 27,85
10 26,74800 267,48
100 22,29210 2.229,21
500 18,94828 9.474,14
1.000 16,16177 16.161,77
5.000 14,48987 72.449,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback