Add To Favorites
Product Overview
Digi-Key Part Number 1195-1007-1-ND
Quantity Available 4.719
Can ship immediately
Manufacturer

Manufacturer Part Number

09060006481

Description DIN-POWER CRIMP 2,F, PL2
Expanded Description Contact Power Socket 20-26 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series DIN 41612
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-26 AWG
Contact Finish -
Contact Finish Thickness -
Current Rating -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-1007-1

18:20:19 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,89900 38,99
25 3,51120 87,78
50 3,12200 156,10
100 2,99180 299,18
250 2,73168 682,92
500 2,60162 1.300,81
1.000 2,14634 2.146,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-1007-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,77388
Send Feedback