Add To Favorites
Product Overview
Digi-Key Part Number 1195-1002-1-ND
Quantity Available 509
Can ship immediately
Manufacturer

Manufacturer Part Number

09020008434

Description CONN FEMALE CONTACT 28-20AWG
Expanded Description Contact Signal Socket 20-28 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series DIN 41612
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-28 AWG
Contact Finish -
Contact Finish Thickness -
Current Rating -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-1002-1

03:28:41 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 4,06800 40,68
25 3,66320 91,58
50 3,25560 162,78
100 3,11960 311,96
250 2,84820 712,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-1002-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,46610
Send Feedback