Add To Favorites
Product Overview
Digi-Key Part Number HM1271-ND
Quantity Available 117
Can ship immediately

Factory Stock ?: 77
Manufacturer

Manufacturer Part Number

1427G

Description HANDLE 3"MOUNTING/1.75"HEIGHT
Expanded Description Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1427G Drawing
Featured Product Accessory Handles
3D Model 1427G.dwg
1427G.(igs,stp)
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series 1427
Part Status Active
Type Instrumentation
Height 1.752" (44.50mm)
Length - Center to Center 3.000" (76.20mm)
Thread/Screw/Hole Size 8-32 Thread
Material Steel, Chrome Plated
Mounting Type Screw Holes, Back
 
Additional Resources
Standard Package ? 1
Other Names 1427G-ND
HM1271

19:12:14 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,50000 45,50
5 36,40000 182,00
10 30,94000 309,40
25 29,12000 728,00
50 27,30000 1.365,00
100 25,48000 2.548,00
250 24,57000 6.142,50
500 23,66000 11.830,00
1.000 22,75000 22.750,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback