Add To Favorites
Product Overview
Digi-Key Part Number 1242-1169-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GB01SLT12-214

Description SIC SCHOTTKY DIODE 1200V 1A
Expanded Description Diode Silicon Carbide Schottky 1200V (1.2kV) 2.5A Surface Mount SMB (DO-214AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GB01SLT12-214
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 2.5A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 1A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 10µA @ 1200V
Capacitance @ Vr, F 69pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1242-1169-1

08:59:44 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,48000 25,48
10 22,75000 227,50
25 20,47640 511,91
100 18,65500 1.865,50
250 16,83500 4.208,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1242-1169-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 14,67032
  • Digi-Reel® ? : 1242-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback