Add To Favorites
Product Overview
Digi-Key Part Number 1242-1314-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

GA100JT17-227

Description TRANS SJT 1700V 160A SOT227
Expanded Description 1700V (1.7kV) 160A 535W (Tc) Chassis Mount SOT-227
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GA100JT17-227
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
FET Type -
Technology SiC (Silicon Carbide Junction Transistor)
Drain to Source Voltage (Vdss) 1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C 160A
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 14400pF @ 800V
Vgs (Max) 3.42V
FET Feature -
Power Dissipation (Max) 535W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 100A
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Chassis Mount
Supplier Device Package SOT-227
Package / Case SOT-227-4, miniBLOC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1242-1314

15:35:47 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.060,52000 2.060,52
10 1.961,07800 19.610,78
25 1.890,02240 47.250,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback