Add To Favorites
Product Overview
Digi-Key Part Number 1242-1110-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

1N1186AR

Description DIODE GEN PURP REV 200V 40A DO5
Expanded Description Diode Standard, Reverse Polarity 200V 40A Chassis, Stud Mount DO-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 40A
Speed -
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 50V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-5
Operating Temperature - Junction -65°C ~ 190°C
 
Additional Resources
Standard Package ? 5
Other Names 1242-1110

08:33:31 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,16000 47,16
10 42,45500 424,55
25 38,68200 967,05
100 34,90810 3.490,81
250 32,07780 8.019,45
500 29,24748 14.623,74
1.000 25,47362 25.473,62
2.500 24,53014 61.325,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback