Add To Favorites
Product Overview
Digi-Key Part Number 555-1049-1-ND
Quantity Available 304
Can ship immediately
Manufacturer

Manufacturer Part Number

AXA003A0X-SRZ

Description CONVERT DC/DC 0.75 5.5V @ 3A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5 V 3A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Austin Minilynx 12V SIP
Manufacturer Product Page Power Module Wizard™
Catalog Page 2441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin MiniLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 16W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 555-1049-1

04:07:40 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,49000 49,49
5 48,81800 244,09
10 48,10400 481,04
25 46,69000 1.167,25
50 45,27600 2.263,80
100 43,86130 4.386,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1049-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 41,23350
  • Digi-Reel® ? : 555-1049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback