Add To Favorites
Product Overview
Digi-Key Part Number GC14322-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

45-1432-2

Description USB3.0-A-USB3.0-B 2M GOLD
Expanded Description USB 3.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 45-1432-x
USB AC Chargers Flyer
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Configuration A Male to B Male
Length 6.56' (2.00m)
Specifications USB 3.0
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4514322
GC14322

09:07:33 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 92,89000 92,89
10 84,42000 844,20
25 82,30880 2.057,72
50 75,97800 3.798,90
100 71,75700 7.175,70
250 65,42564 16.356,41
500 61,20450 30.602,25
1.000 56,13930 56.139,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: GC14321-ND
  • Description: USB3.0-A-USB3.0-B 1M GOLD
  • Quantity Available: 481 - Immediate
  • Digi-Key Part Number: GC14323-ND
  • Description: USB3.0-A-USB3.0-B 3M GOLD
  • Quantity Available: 0
Send Feedback