Add To Favorites
Product Overview
Digi-Key Part Number GC14321-ND
Quantity Available 232
Can ship immediately
Manufacturer

Manufacturer Part Number

45-1432-1

Description USB3.0-A-USB3.0-B 1M GOLD
Expanded Description USB 3.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 45-1432-x
USB AC Chargers Flyer
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Configuration A Male to B Male
Length 3.28' (1.00m)
Specifications USB 3.0
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4514321
GC14321

14:28:02 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,47000 78,47
10 71,34600 713,46
25 69,56360 1.739,09
50 64,21140 3.210,57
100 60,64410 6.064,41
250 55,29316 13.823,29
500 51,72586 25.862,93
1.000 47,44509 47.445,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: GC14322-ND
  • Description: USB3.0-A-USB3.0-B 2M GOLD
  • Quantity Available: 364 - Immediate
  • Digi-Key Part Number: GC14323-ND
  • Description: USB3.0-A-USB3.0-B 3M GOLD
  • Quantity Available: 0
Send Feedback