Add To Favorites
Product Overview
Digi-Key Part Number GC14311-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

45-1431-1

Description USB3.0-A-USB3.0-A 1M GOLD
Expanded Description USB 3.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 45-1431-x
USB AC Chargers Flyer
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Configuration A Male to A Male
Length 3.28' (1.00m)
Specifications USB 3.0
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4514311
GC14311

00:02:11 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,73000 74,73
10 71,50100 715,01
25 65,00120 1.625,03
50 61,75100 3.087,55
100 60,12590 6.012,59
250 53,62596 13.406,49
500 50,37578 25.187,89
1.000 44,52569 44.525,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: GC14312-ND
  • Description: USB3.0-A-USB3.0-A 2M GOLD
  • Quantity Available: 53 - Immediate
  • Digi-Key Part Number: GC14313-ND
  • Description: USB3.0-A-USB3.0-A 3M GOLD
  • Quantity Available: 0
Send Feedback