Add To Favorites
Product Overview
Digi-Key Part Number WM9327-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

11-392-C

Description SCRN STEEL HOLE PLG NICK PLTD 1"
Expanded Description Hole Plug 1.000" (25.40mm) 1" Steel, Nickel Plated Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Grommets,Hole Plugs
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Body Plug, Vented
Color Natural
Material Steel, Nickel Plated
Hole Diameter 1.000" (25.40mm) 1"
Flange Diameter -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 11392C
WM9327

05:27:04 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,55000 25,55
10 24,52800 245,28
25 22,48400 562,10
50 21,46200 1.073,10
100 20,44000 2.044,00
250 17,88500 4.471,25
500 17,37400 8.687,00
1.000 14,81900 14.819,00
2.500 13,79700 34.492,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback