Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 768-1264-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

UMFT4222EV-B

Description MOD USB DEV VERSION B
Expanded Description USB Bridge, USB to I²C/SPI USB 2.0 I²C, SPI Interface
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UMFT4222EV
PCN Part Status Change UMFT4222EV 04/Oct/2016
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Protocol USB
Function Bridge, USB to I²C/SPI
Interface I²C, SPI
Standards USB 2.0
Voltage - Supply 1.8V, 2.5V, 3.3V
Current - Supply -
Operating Temperature -
Package / Case 24-DIP Module
Supplier Device Package -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
768-1312-ND UMFT4222EV-C FTDI, Future Technology Devices International Ltd Box 94 - Immediate
104,72000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 768-1264

07:04:29 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 104,65000 104,65
10 96,81000 968,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback