Add To Favorites
Product Overview
Digi-Key Part Number 1219-1078-1-ND
Quantity Available 2.173
Can ship immediately
Manufacturer

Manufacturer Part Number

FT441AA

Description IC REG BUCK ADJ 0.9A SYNC SOT23
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 900mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT441
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 900mA
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1078-1

16:19:04 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,90500 29,05
25 2,54080 63,52
100 2,17850 217,85
250 1,88800 472,00
500 1,59754 798,77
1.000 1,23446 1.234,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1078-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,09275
  • Digi-Reel® ? : 1219-1078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback