Add To Favorites
Product Overview
Digi-Key Part Number 1219-1075-1-ND
Quantity Available 4.678
Can ship immediately
Manufacturer

Manufacturer Part Number

FT440AA

Description IC REG BUCK ADJ 0.6A SYNC SOT23
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT440
PCN Obsolescence/ EOL LDO IC FT440xx EOL 28/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 1219-1075-1

23:10:19 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,94000 29,40
25 2,48080 62,02
100 2,01880 201,88
250 1,67272 418,18
500 1,38432 692,16
1.000 1,03824 1.038,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1075-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,92400
  • Digi-Reel® ? : 1219-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback