Add To Favorites
Product Overview
Digi-Key Part Number 1219-1181-1-ND
Quantity Available 5.099
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C1024A-USR-T

Description IC EEPROM 1MBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24C1024A
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 1Mb (128K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1181-1

15:50:40 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,45000 16,45
10 14,87500 148,75
25 13,28320 332,08
100 11,95460 1.195,46
250 10,62600 2.656,50
500 9,29782 4.648,91
1.000 7,70385 7.703,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1181-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 6,54886
  • Digi-Reel® ? : 1219-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback