Add To Favorites
Product Overview
Digi-Key Part Number 1219-1101-1-ND
Quantity Available 14.789
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C04A-USG-T

Description IC EEPROM 4KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4K (512 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1101-1

19:12:11 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,24000 22,40
25 1,88720 47,18
100 1,53650 153,65
250 1,27288 318,22
500 1,05336 526,68
1.000 0,79002 790,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1101-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,71820
  • Digi-Reel® ? : 1219-1101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.789 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1010-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.998 - Immediate
  • Unit Price: 3,78000
Send Feedback