Add To Favorites
Product Overview
Digi-Key Part Number 1219-1091-1-ND
Quantity Available 15.131
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C02A-USR-T

Description IC EEPROM 2KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24C02A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1091-1

08:12:53 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,35900 23,59
25 1,98800 49,70
100 1,61700 161,70
250 1,33980 334,95
500 1,10880 554,40
1.000 0,83160 831,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1091-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,69300
  • Digi-Reel® ? : 1219-1091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.131 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1000-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.790 - Immediate
  • Unit Price: 2,73000
Send Feedback