Add To Favorites
Product Overview
Digi-Key Part Number MRFE6VS25NR1CT-ND
Quantity Available 1.789
Can ship immediately
Manufacturer

Manufacturer Part Number

MRFE6VS25NR1

Description FET RF 133V 512MHZ TO270-2
Expanded Description RF Mosfet LDMOS 50V 10mA 512MHz 25.4dB 25W TO-270-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRFE6VS25(G)NR1
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 512MHz
Gain 25.4dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 10mA
Power - Output 25W
Voltage - Rated 133V
Package / Case TO-270AA
Supplier Device Package TO-270-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRFE6VS25NR1CT

07:25:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 197,19000 197,19
10 181,86200 1.818,62
100 163,47120 16.347,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRFE6VS25NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 158,70960
  • Digi-Reel® ? : MRFE6VS25NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback