Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MRF1535NT1CT-ND
Quantity Available 1.505
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF1535NT1

Description FET RF 40V 520MHZ TO272-6 WRAP
Expanded Description RF Mosfet LDMOS 12.5V 500mA 520MHz 13.5dB 35W TO-272-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MRF1535N Series
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type LDMOS
Frequency 520MHz
Gain 13.5dB
Voltage - Test 12.5V
Current Rating 6A
Noise Figure -
Current - Test 500mA
Power - Output 35W
Voltage - Rated 40V
Package / Case TO-272AA
Supplier Device Package TO-272-6
 
Additional Resources
Standard Package ? 1
Other Names MRF1535NT1CT

03:44:25 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 189,70000 189,70
10 174,92300 1.749,23
100 149,37370 14.937,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF1535NT1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 131,66580
  • Digi-Reel® ? : MRF1535NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback