Add To Favorites
Product Overview
Digi-Key Part Number MRF1513NT1CT-ND
Quantity Available 1.085
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF1513NT1

Description FET RF 40V 520MHZ PLD-1.5
Expanded Description RF Mosfet LDMOS 12.5V 50mA 520MHz 15dB 3W PLD-1.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF1513N Series
PCN Packaging PLD1.5 Devices 26/Jun/2013
12NC 27/Nov/2016
Catalog Page 562 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 520MHz
Gain 15dB
Voltage - Test 12.5V
Current Rating 2A
Noise Figure -
Current - Test 50mA
Power - Output 3W
Voltage - Rated 40V
Package / Case PLD-1.5
Supplier Device Package PLD-1.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF1513NT1CT

13:32:05 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,12000 50,12
10 45,26200 452,62
100 37,47450 3.747,45
500 32,63246 16.316,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF1513NT1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 40,72950
  • Digi-Reel® ? : MRF1513NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback