Add To Favorites
Product Overview
Digi-Key Part Number MRF1511NT1CT-ND
Quantity Available 1.543
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF1511NT1

Description FET RF 40V 175MHZ PLD-1.5
Expanded Description RF Mosfet LDMOS 7.5V 150mA 175MHz 13dB 8W PLD-1.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF1511N Series
PCN Packaging PLD1.5 Devices 26/Jun/2013
12NC 27/Nov/2016
Catalog Page 562 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 175MHz
Gain 13dB
Voltage - Test 7.5V
Current Rating 4A
Noise Figure -
Current - Test 150mA
Power - Output 8W
Voltage - Rated 40V
Package / Case PLD-1.5
Supplier Device Package PLD-1.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRF1511NT1CT

01:09:38 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 58,23000 58,23
10 52,61400 526,14
100 43,55910 4.355,91
500 37,93042 18.965,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF1511NT1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 47,49233
  • Digi-Reel® ? : MRF1511NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback