Add To Favorites
Product Overview
Digi-Key Part Number MPXH6300AC6T1CT-ND
Quantity Available 391
Can ship immediately
Manufacturer

Manufacturer Part Number

MPXH6300AC6T1

Description SENSOR PRESSURE 20-304KPA 1317A
Expanded Description Pressure Sensor 2.9 PSI ~ 44.09 PSI (20 kPa ~ 304 kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SSOP (0.335", 8.50mm Width), Top Port
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MPXH6300A Series
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPXH6300A
Part Status Active
Pressure Type Absolute
Operating Pressure 2.9 PSI ~ 44.09 PSI (20 kPa ~ 304 kPa)
Output Type Analog Voltage
Output 0.3 V ~ 4.9 V
Accuracy ±1.5%
Voltage - Supply 4.74 V ~ 5.46 V
Port Size Male - 0.13" (3.3mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 174.05 PSI (1200 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SSOP (0.335", 8.50mm Width), Top Port
Supplier Device Package 8-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPXH6300AC6T1CT

17:37:51 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 84,70000 84,70
5 74,31200 371,56
10 66,87800 668,78
25 59,44400 1.486,10
50 54,98640 2.749,32
100 51,28200 5.128,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MPXH6300AC6U-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
  • Unit Price: 77,00000
  • Tape & Reel (TR) ? : MPXH6300AC6T1TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: 46,62000
  • Digi-Reel® ? : MPXH6300AC6T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback