Add To Favorites
Product Overview
Digi-Key Part Number MPC870CVR133-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC870CVR133

Description IC MPU MPC8XX 133MHZ 256BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 256-PBGA (23x23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC875,870 Hardware Spec
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 759 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Active
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 133MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100 Mbps (2)
SATA -
USB USB 2.0 (1)
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 100°C (TA)
Security Features -
Package / Case 256-BBGA
Supplier Device Package 256-PBGA (23x23)
Additional Interfaces I²C, PCMCIA, SPI, TDM, UART
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935309613557

11:32:49 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 189,43000 189,43
10 174,68500 1.746,85
100 149,16670 14.916,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback