Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MPC860ENCZQ50D4-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MPC860ENCZQ50D4

Description IC MPU MPC8XX 50MHZ 357BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MPC860ENCVR50D4-ND MPC860ENCVR50D4 NXP USA Inc. Tray ? 0
530,38750 44  Non-Stock ?
Documents & Media
Datasheets MPC860 Family
PCN Design/Specification Copper Wire Bond Update 01/Aug/2014
PCN Packaging 12NC 27/Nov/2016
Catalog Page 759 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Active
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 50MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10 Mbps (4)
SATA -
USB -
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 95°C (TA)
Security Features -
Package / Case 357-BBGA
Supplier Device Package 357-PBGA (25x25)
Additional Interfaces I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
 
For Use With
Additional Resources
Standard Package ? 44
Other Names 935324117557

17:58:45 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
44 530,38750 23.337,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback