Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MPC850VR50BU-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MPC850VR50BU

Description IC MPU MPC8XX 50MHZ 256BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 256-PBGA (23x23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC850 PowerQUICC
PCN Design/Specification Copper Wire Bond Update 01/Aug/2014
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Active
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 50MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10 Mbps (1)
SATA -
USB USB 1.x (1)
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 95°C (TA)
Security Features -
Package / Case 256-BBGA
Supplier Device Package 256-PBGA (23x23)
Additional Interfaces HDLC/SDLC, I²C, IrDA, PCMCIA-ATA, TDM, UART/USART
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935321153557

11:52:48 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
60 293,84400 17.630,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback