Add To Favorites
Product Overview
Digi-Key Part Number MPC8270CZUUPEA-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8270CZUUPEA

Description IC MPU MPC82XX 450MHZ 408TBGA
Expanded Description PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 450MHz 408-TBGA (37.5x37.5)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MPC8280 PowerQUICC II Family
PCN Design/Specification Copper Bond Wire Qualification 07/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 760 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC82xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC G2_LE
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 450MHz
Co-Processors/DSP Communications; RISC CPM
RAM Controllers DRAM, SDRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100 Mbps (3)
SATA -
USB USB 2.0 (1)
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features -
Package / Case 480-LBGA
Supplier Device Package 408-TBGA (37.5x37.5)
Additional Interfaces I²C, SCC, SMC, SPI, UART, USART
 
Additional Resources
Standard Package ? 21
Other Names 935313658557

11:27:37 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 780,71000 780,71
10 776,91600 7.769,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback