Add To Favorites
Product Overview
Digi-Key Part Number MPC8245TVV333D-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8245TVV333D

Description IC MPU MPC82XX 333MHZ 352TBGA
Expanded Description PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 352-TBGA (35x35)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC8245
MPC8245T Series
PCN Packaging 12NC 27/Nov/2016
Catalog Page 759 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC82xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC 603e
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 333MHz
Co-Processors/DSP -
RAM Controllers SDRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features -
Package / Case 352-LBGA
Supplier Device Package 352-TBGA (35x35)
Additional Interfaces I²C, I²O, PCI, UART
 
Additional Resources
Standard Package ? 24
Other Names 935325262557

23:57:31 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 672,71000 672,71
10 639,15300 6.391,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback