Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MPC5200VR400-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC5200VR400

Description IC MPU MPC52XX 400MHZ 272BGA
Expanded Description PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MPC5200
PCN Design/Specification Copper Wire Update 23/Jun/2015
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 758 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC52xx
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor PowerPC G2_LE
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers DDR, SDRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100 Mbps (1)
SATA -
USB USB 1.1 (2)
Voltage - I/O 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C (TA)
Security Features -
Package / Case 272-BBGA
Supplier Device Package 272-PBGA (27x27)
Additional Interfaces AC97, CAN, J1850, I²C, I²S, IrDA, PCI, PSC, SPI, UART
 
Additional Resources
Standard Package ? 40
Other Names 935313697557

20:31:20 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 360,36000 360,36
10 338,52000 3.385,20
100 303,57600 30.357,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback