Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MMRF5014HR5CT-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

MMRF5014HR5

Description FET RF 125V 2.5GHZ NI360
Expanded Description RF Mosfet HEMT 50V 350mA 2.5GHz 18dB 125W NI-360H-2SB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF Military Solutions Brochure
MMRF5014H
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type HEMT
Frequency 2.5GHz
Gain 18dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 350mA
Power - Output 125W
Voltage - Rated 125V
Package / Case NI-360H-2SB
Supplier Device Package NI-360H-2SB
 
Additional Resources
Standard Package ? 1
Other Names MMRF5014HR5CT

15:04:20 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3.584,49000 3.584,49
10 3.476,67600 34.766,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMRF5014HR5TR-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.349,24800
Send Feedback