Add To Favorites
Product Overview
Digi-Key Part Number MMRF1020-04NR3CT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

MMRF1020-04NR3

Description FET RF 2CH 105V 920MHZ OM780-4
Expanded Description RF Mosfet LDMOS (Dual) 48V 860mA 920MHz 19.5dB 100W OM780-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMRF1020-04(G)NR3
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 920MHz
Gain 19.5dB
Voltage - Test 48V
Current Rating -
Noise Figure -
Current - Test 860mA
Power - Output 100W
Voltage - Rated 105V
Package / Case OM780-4
Supplier Device Package OM780-4
 
Additional Resources
Standard Package ? 1
Other Names MMRF1020-04NR3CT

05:15:14 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.489,67000 1.489,67
10 1.426,71200 14.267,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMRF1020-04NR3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1.303,68000
  • Digi-Reel® ? : MMRF1020-04NR3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback