Add To Favorites
Product Overview
Digi-Key Part Number MCF5307CAI66B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MCF5307CAI66B

Description IC MCU 32BIT ROMLESS 208FQFP
Expanded Description Coldfire V3 MCF530x Microcontroller IC 32-Bit 66MHz ROMless 208-FQFP (28x28)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCF5307 User Manual
MCF5307 Prod Brief
MCF5307 Fact Sheet
PCN Packaging 12NC 27/Nov/2016
Catalog Page 757 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MCF530x
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V3
Core Size 32-Bit
Speed 66MHz
Connectivity EBI/EMI, I²C, UART/USART
Peripherals DMA, POR, WDT
Number of I/O 16
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 208-BFQFP
Supplier Device Package 208-FQFP (28x28)
 
For Use With
Additional Resources
Standard Package ? 120
Other Names 935316788557

06:22:18 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 266,56000 266,56
10 245,83400 2.458,34
100 209,92640 20.992,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback