Add To Favorites
Product Overview
Digi-Key Part Number MC9S08AW16CFGERCT-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08AW16CFGER

Description IC MCU 8BIT 16KB FLASH 44LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S08AW60/48/32/16
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
Mold Compound Chg 21/Dec/2015
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC9S08AW16CFGERCT

10:08:42 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,43000 38,43
10 34,48900 344,89
100 28,25970 2.825,97
500 24,05690 12.028,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MC9S08AW16CFGE-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.950 - Immediate
  • Unit Price: 42,70000
  • Tape & Reel (TR) ? : MC9S08AW16CFGERTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 25,11595
  • Digi-Reel® ? : MC9S08AW16CFGERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback