Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC908QT1ACDWE-ND
Quantity Available 1.066
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908QT1ACDWE

Description IC MCU 8BIT 1.5KB FLASH 8SOIC
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908QT,QY4A,2A,1A
PCN Packaging 12NC 27/Nov/2016
Catalog Page 748 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 935309385574

09:09:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,14000 21,14
10 18,99100 189,91
100 15,56100 1.556,10
500 13,24680 6.623,40
1.000 11,17200 11.172,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback