Add To Favorites
Product Overview
Digi-Key Part Number MC908JL3ECDWE-ND
Quantity Available 1.496
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908JL3ECDWE

Description IC MCU 8BIT 4KB FLASH 28SOIC
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC68HC908JL3E Family
PCN Design/Specification Copper Wire Update 18/Dec/2014
Copper Wire Revision A 13/Jan/2015
PCN Assembly/Origin Process Change 09/Nov/2016
Catalog Page 748 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tube ?
Part Status Active
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LED, LVD, POR, PWM
Number of I/O 23
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.3 V
Data Converters A/D 12x8b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
Additional Resources
Standard Package ? 26
Other Names 935322645574

06:31:34 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,37000 37,37
10 33,55800 335,58
100 27,49500 2.749,50
500 23,40600 11.703,00
1.000 19,74000 19.740,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC908JL3ECDWER-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,82570
Send Feedback