Add To Favorites
Product Overview
Digi-Key Part Number AFT05MS031NR1CT-ND
Quantity Available 762
Can ship immediately
Manufacturer

Manufacturer Part Number

AFT05MS031NR1

Description FET RF 40V 520MHZ TO-270-2
Expanded Description RF Mosfet LDMOS 13.6V 10mA 520MHz 17.7dB 31W TO-270-2
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AFT05MS031(G)NR1
Product Training Modules RF Land Mobile Solutions
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 520MHz
Gain 17.7dB
Voltage - Test 13.6V
Current Rating -
Noise Figure -
Current - Test 10mA
Power - Output 31W
Voltage - Rated 40V
Package / Case TO-270AA
Supplier Device Package TO-270-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AFT05MS031NR1CT

10:02:25 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,17000 86,17
10 79,17700 791,77
100 66,87030 6.687,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AFT05MS031NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 63,67186
  • Digi-Reel® ? : AFT05MS031NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback