Add To Favorites
Product Overview
Digi-Key Part Number 631-1003-1-ND
Quantity Available 913
Can ship immediately
Manufacturer

Manufacturer Part Number

FOXSDLF/036S

Description CRYSTAL 3.579545MHZ 18PF SMD
Expanded Description 3.579545MHz ±30ppm Crystal 18pF 200 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC49SDLF
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1456 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series HC49SDLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 200 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 631-1003-1

09:19:20 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,74800 17,48
50 1,57080 78,54
100 1,39590 139,59
500 1,32610 663,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1003-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,01520
  • Digi-Reel® ? : 631-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback