Add To Favorites
Product Overview
Digi-Key Part Number 631-1077-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FOXLF024S

Description CRYSTAL 2.4576MHZ 32PF T/H
Expanded Description 2.4576MHz ±30ppm Crystal 32pF 300 Ohm -20°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Catalog Page 1456 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series HC49ULF
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 2.4576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 300 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 631-1077

02:16:39 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,93000 6,93
10 6,11800 61,18
50 5,71900 285,95
100 5,05400 505,40
500 4,78800 2.394,00
1.000 3,99000 3.990,00
2.500 3,85700 9.642,50
5.000 3,72400 18.620,00
10.000 3,59100 35.910,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback