Add To Favorites
Product Overview
Digi-Key Part Number 775-1152-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

FTLX1371D3BCL

Description TXRX OPT SFP+ 10 GB/S 220M
Expanded Description Fiber Optic Transceiver Module Ethernet 10.3Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FTLX1371D3BCL
PCN Assembly/Origin Flex cables 03/Aug/2016
Wafer/Mask Design Updates 18/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Finisar Corporation

Series -
Part Status Active
Data Rate 10.3Gbps
Wavelength 1310nm
Applications Ethernet
Voltage - Supply 3.3V
Connector Type LC Duplex
Mounting Type Pluggable, SFP+
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1061271
775-1152
FTLX1371D3BCL-ND
Q7095101A

13:16:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.139,53000 1.139,53
10 1.113,84000 11.138,40
30 1.071,00000 32.130,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback