Add To Favorites
Product Overview
Digi-Key Part Number TIP127TU-ND
Quantity Available 2.649
Can ship immediately

Factory Stock ?: 46.000
Manufacturer

Manufacturer Part Number

TIP127TU

Description TRANS PNP DARL 100V 5A TO-220
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 100V 5A 2W Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 2mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

21:16:14 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,52800 35,28
100 2,63620 263,62
500 2,07130 1.035,65
1.000 1,60055 1.600,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : TIP127FS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.259 - Immediate
    8.400 - Factory Stock ?
  • Unit Price: 4,34000
Send Feedback