Add To Favorites
Product Overview
Digi-Key Part Number SS22FSCT-ND
Quantity Available 2.963
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

SS22

Description DIODE SCHOTTKY 20V 2A DO214AA
Expanded Description Diode Schottky 20V 2A Surface Mount DO-214AA (SMB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SS22-S210
DO214AA Pkg Drawing
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 400µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -65°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SS22FSCT

12:44:31 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,71600 27,16
100 1,84800 184,80
500 1,38600 693,00
1.000 1,03950 1.039,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS22FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,92517
  • Digi-Reel® ? : SS22FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.963 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback