Add To Favorites
Product Overview
Digi-Key Part Number SMCJ54AFSCT-ND
Quantity Available 6.018
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

SMCJ54A

Description TVS DIODE 54VWM 87.1VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 54V
Voltage - Breakdown (Min) 60V
Voltage - Clamping (Max) @ Ipp 87.1V
Current - Peak Pulse (10/1000µs) 17.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMCJ54AFSCT

17:11:43 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,75100 27,51
100 2,05520 205,52
500 1,61476 807,38
1.000 1,24775 1.247,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ54AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 1,10453
  • Digi-Reel® ? : SMCJ54AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.018 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback